Low

AVAGO TECHNOLOGIES  HDSP-A901  DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7.6mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • Luminous Intensity: 1.5mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 200

Unit Price: $2.02

Buy

Price

Quantity List Price
250 - 499 $2.02
500 - 999 $1.83
1000 - 2499 $1.68
2500+ $1.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
43K7004
HDSP-7801

HDSP-7801

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN; No. of Digits / Alpha:1; Character Size:7.6mm; LED Color:Green; Common Connection:Common Anode; Luminous Intensity:6.8mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

466

1+ $3.30 10+ $2.75 25+ $2.31 100+ $1.98 More pricing

Buy
  • 466 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
54K2751
HDSP-7803

HDSP-7803

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN; No. of Digits / Alpha:1; Character Size:7.6mm; LED Color:Green; Common Connection:Common Cathode; Luminous Intensity:6.8mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

Not Currently Stocked

500+ $1.60 1000+ $1.47 2500+ $1.40

Not Currently Stocked

09J9112
LDS-A352RI

LDS-A352RI

LUMEX

DISPLAY, SEVEN SEGMENT, 8MM, GREEN

DISPLAY, SEVEN SEGMENT, 8MM, GREEN; No. of Digits / Alpha:1; Character Size:7.62mm; LED Color:Green; Common Connection:Common Anode; Luminous Intensity:2.5mcd; Forward Current If:10mA; Forward Voltage:2.2V; Packaging:Each ;RoHS Compliant: Yes

0

100+ $1.93 250+ $1.74 500+ $1.55 1000+ $1.32 More pricing

Buy
    Per the manufacturer, more stock expected week of 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

42Y0956
SA32-11GWA

SA32-11GWA

KINGBRIGHT

DISPLAY, SEVEN SEGMENT, 8MM, GREEN

DISPLAY, SEVEN SEGMENT, 8MM, GREEN; No. of Digits / Alpha:1; Character Size:8mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:7.1mcd; Forward Current If:25mA; Forward Voltage:2.2V; Packaging:Each; SVHC:No SVHC;RoHS Compliant: Yes

157

1+ $1.20 100+ $0.924 250+ $0.835 500+ $0.754 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Customers Also Bought