Low

AVAGO TECHNOLOGIES  HDSP-A153  DISPLAY, SEVEN SEGMENT, 7.6MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7.6mm
  • Common Connection: Common Cathode
  • Forward Current If: 100mA
  • Forward Voltage: 2V
  • LED Color: Red
  • Luminous Intensity: 14mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1384
  •  130/1375

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 200

Price: $2.16

Buy

Price

Quantity List Price
250 - 499 $2.16
500 - 999 $1.96
1000 - 2499 $1.80
2500+ $1.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06B1190
HDSP-A211

HDSP-A211

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, RED

DISPLAY, SEVEN SEGMENT, 7.6MM, RED; No. of Digits / Alpha:1; Character Size:7.6mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:5.39mcd; Forward Current If:20mA; Forward Voltage:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.60 1000+ $1.47 2500+ $1.40

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

09J9118
LDS-C356RI

LDS-C356RI

LUMEX

DISPLAY, SEVEN SEGMENT, 8MM, RED

DISPLAY, SEVEN SEGMENT, 8MM, RED; No. of Digits / Alpha:1; Character Size:7.62mm; LED Color:Red; Common Connection:Common Cathode; Luminous Intensity:6mcd; Forward Current If:10mA; Forward Voltage:1.7V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.10 250+ $1.89 500+ $1.69 1000+ $1.44 more…

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought