Low

AVAGO TECHNOLOGIES  HDSP-7803  DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7.6mm
  • Common Connection: Common Cathode
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • Luminous Intensity: 6.8mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  326

(Available until stock is exhausted)


  • 326 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.825

Buy

Price

Quantity List Price Your Price
1 - 9 $3.30
10 - 24 $2.75
25 - 99 $2.31
100 - 249 $1.98
250 - 499 $1.76
500 - 999 $1.60
1000 - 2499 $1.47
2500+ $1.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06F5654
HDSP-3601

HDSP-3601

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN; No. of Digits / Alpha:1; Character Size:7.6mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:4mcd; Forward Current If:10mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

169

1+ $2.04 Promotional price 10+ $2.04 Promotional price 25+ $2.04 Promotional price 100+ $1.75 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 169 in stock for same day shipping

see cut-off times

06F5527
HDSP-A901

HDSP-A901

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN

DISPLAY, SEVEN SEGMENT, 7.6MM, GREEN; No. of Digits / Alpha:1; Character Size:7.6mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:1.5mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.02 500+ $1.83 1000+ $1.68 2500+ $1.60

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

42Y0964
SC32-11GWA

SC32-11GWA

KINGBRIGHT

DISPLAY, SEVEN SEGMENT, 8MM, GREEN

DISPLAY, SEVEN SEGMENT, 8MM, GREEN; No. of Digits / Alpha:1; Character Size:8mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:7.1mcd; Forward Current If:25mA; Forward Voltage:2.2V; Packaging:Each; SVHC:No ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $0.955 100+ $0.739 250+ $0.668 500+ $0.603 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15

Customers Also Bought