Low

AVAGO TECHNOLOGIES  HDSP-7501-CD000  DISPLAY, SEVEN SEGMENT, 7.6MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7.6mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • Luminous Intensity: 5.39mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  132/1383

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.49

Buy

Price

Quantity List Price Your Price
1 - 9 $3.69
10 - 24 $3.08
25 - 99 $2.59
100 - 249 $2.22
250 - 499 $1.97
500 - 999 $1.79
1000 - 2499 $1.64
2500+ $1.57

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19J8115
LDS-A354RI

LDS-A354RI

LUMEX

Seven-Segment Numeric LED Display,1-CHARACTER,Red,DIP

Seven-Segment Numeric LED Display,1-CHARACTER,Red,DIP ;RoHS Compliant: Yes

0

1+ $1.31 1000+ $1.03 5000+ $0.933 10000+ $0.885 More pricing

Buy
    Per the manufacturer, more stock expected week of 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought