Low

AVAGO TECHNOLOGIES  HDSP-5601  DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Anode
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • Luminous Intensity: 3.1mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  132/1383

Availability

Availability:  418

(Available until stock is exhausted)


  • 418 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.00

Buy

Price

Quantity List Price
1 - 9 $3.00
10 - 24 $2.50
25 - 99 $2.10
100 - 249 $1.80
250 - 499 $1.60
500 - 999 $1.45
1000 - 2499 $1.33
2500+ $1.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06F5719
HDSP-5603

HDSP-5603

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN

DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN; No. of Digits / Alpha:1; Character Size:14.22mm; LED Color:Green; Common Connection:Common Cathode; Luminous Intensity:3.1mcd; Forward Current If:10mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

0

500+ $1.45 1000+ $1.33 2500+ $1.27

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought