Low

AVAGO TECHNOLOGIES  HDSP-5523  DISPLAY, SEVEN SEGMENT, 14.2MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Cathode
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • Luminous Intensity: 3.7mcd
  • No. of Digits / Alpha: 2
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  313

(Available until stock is exhausted)


  • 313 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.50

Buy

Price

Quantity List Price Your Price
1 - 9 $4.50
10 - 24 $3.75
25 - 99 $3.15
100 - 249 $2.70
250 - 499 $2.40
500 - 999 $2.18
1000 - 2499 $2.00
2500+ $1.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought