Low

AVAGO TECHNOLOGIES  HDSP-521G  DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.2mm
  • Common Connection: Common Anode
  • Forward Current If: 10mA
  • Forward Voltage: 2V
  • LED Color: Green
  • Luminous Intensity: 3.5mcd
  • No. of Digits / Alpha: 2
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1200

Order multiple quantity: 200

Unit Price: $0.616

Buy

Price

Quantity List Price
1000 - 2499 $0.616
2500+ $0.586

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27C2528
HDSP-523G

HDSP-523G

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN

DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN; No. of Digits / Alpha:2; Character Size:14.2mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:3.5mcd; Forward Current If:10mA; Forward Voltage:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,228

1+ $1.76 10+ $1.43 25+ $1.10 100+ $0.99 More Pricing

Buy
  • 1,228 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought