Low

AVAGO TECHNOLOGIES  HDSP-4830-HH000  LED BAR ARRAY, 10 ELEMENTS, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 25.4mm x 10.16mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • LED Configuration: Bar Array
  • Luminous Intensity: 3.5mcd
  • No. of LEDs: 10
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 120

Unit Price: $4.27

Buy

Price

Quantity List Price
100 - 249 $4.27
250 - 499 $3.80
500 - 999 $3.44
1000 - 2499 $3.16
2500+ $3.01

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9184
SSA-LXB10IW-GF/LP

SSA-LXB10IW-GF/LP

LUMEX

BAR GRAPH, 10-LED, RED, 8MCD, 105mW

BAR GRAPH, 10-LED, RED, 8MCD, 105mW; LED Colour:Red; Forward Voltage:2V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:8mcd; Display Size:25.4mm x 10.16mm; Packaging:Each; Colour:Red; LED Configuration:Bar Array ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40

1+ $3.79 10+ $3.09 100+ $2.38 500+ $2.12 More pricing

Buy
  • 40 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Associated Products


Customers Also Bought