Low

AVAGO TECHNOLOGIES  HDSP-4603-IJ000  DISPLAY, 7-SEGMENT, 10.9MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 10.9mm
  • Common Connection: Common Cathode
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • Luminous Intensity: 4mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 200

Unit Price: $2.16

Buy

Price

Quantity List Price
250 - 499 $2.16
500 - 999 $1.96
1000 - 2499 $1.80
2500+ $1.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought