Low

AVAGO TECHNOLOGIES  HDSP-4601  DISPLAY, SEVEN SEGMENT, 10.9MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 10.9mm
  • Common Connection: Common Anode
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • Luminous Intensity: 4mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1384

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 200

Unit Price: $1.77

Buy

Price

Quantity List Price
500 - 999 $1.77
1000 - 2499 $1.63
2500+ $1.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19J8146
LDS-A412RI

LDS-A412RI

LUMEX

Seven-Segment Numeric LED Display,1-CHARACTER,Green,DIP

Seven-Segment Numeric LED Display,1-CHARACTER,Green,DIP ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1.35 1000+ $1.06 5000+ $0.965 10000+ $0.916 More Pricing

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

46W5526
SA43-11GWA

SA43-11GWA

KINGBRIGHT

DISPLAY, SINGLE DIGIT, 7-SEGMENT, 10.92MM, GREEN

DISPLAY, SINGLE DIGIT, 7-SEGMENT, 10.92MM, GREEN; No. of Digits / Alpha:1; Character Size:10.92mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:12mcd; Forward Current If:20mA; Forward Voltage:2.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

38

1+ $1.26 10+ $0.821 100+ $0.727 500+ $0.576 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought