Low

HDSP-3903 - 

7 Segment LED Display, Red, 100 mA, 2.6 V, 7 mcd, 1, 20.32 mm

HDSP-3903 - 7 Segment LED Display, Red, 100 mA, 2.6 V, 7 mcd, 1, 20.32 mm

The actual product may differ from image shown

Manufacturer Part No:
HDSP-3903
Newark Part No.:
06F5666

Product Information

:
Red
:
100
:
2.6
:
7
:
1
:
20.32
:
Common Cathode
:
Each
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HDSP-3903 is a 20mm common cathode right hand decimal 7-segment LED Display designed for viewing distances up to 10m. This device uses an industry standard size and package pin-out. This light grey-faced display is suitable for indoor use.
  • Excellent character appearance
  • Evenly lighted segments
  • Mitred corners on segments
  • Grey package gives optimum contrast
  • ±50° Viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Applications

Imaging, Video & Vision, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,464 in stock

Each

1+ $4.88 10+ $3.66 25+ $3.46 50+ $3.25 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

19J8334 - 7 Segment LED Display, InfoVue, Red, 10 mA, 2 V, 5.6 mcd, 1, 20.32 mm

97K1121 - LED DISPLAY, 0.8", HE-RED

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.