Low

BROADCOM LIMITED  HDSP-3901  7-Segment LED Display, Red, 100 mA, 2.6 V, 7 mcd, 1, 20.3 mm

BROADCOM LIMITED HDSP-3901
BROADCOM LIMITED HDSP-3901
Technical Data Sheet (162.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BROADCOM LIMITED HDSP-3901
BROADCOM LIMITED HDSP-3901

 

Product Information

LED Color:
Red
Forward Current If:
100mA
Forward Voltage:
2.6V
Luminous Intensity:
7mcd
No. of Digits / Alpha:
1
Character Size:
20.3mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Product Traceability

Substitutes

LED DISPLAY, 0.8", HE-RED

BROADCOM LIMITED

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.78 50+ $4.32 100+ $3.98 250+ $3.67 More pricing

Buy

7-Segment LED Display, Red, 100 mA, 2.6 V, 7 mcd, 1, 20.32 mm

BROADCOM LIMITED

41: 

Price for: Each

1+ $5.33 10+ $3.73 100+ $2.85 500+ $2.37 More pricing

Buy

7-Segment LED Display, InfoVue, Red, 10 mA, 2 V, 5.6 mcd, 1, 20.32 mm

LUMEX

0

Price for: Each

100+ $2.67 250+ $2.40 500+ $2.15 1000+ $1.83 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.