Low

HDSP-3601 - 

7 Segment LED Display, Green, 10 mA, 2.1 V, 4 mcd, 1, 7.6 mm

HDSP-3601 - 7 Segment LED Display, Green, 10 mA, 2.1 V, 4 mcd, 1, 7.6 mm

The actual product may differ from image shown

Manufacturer Part No:
HDSP-3601
Newark Part No.:
06F5654
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HDSP-3601 is a 7.6mm right hand decimal 7-segment LED Display designed for viewing distances up to 3m. This display is ideal for most applications. This high light ambient display is ideal for high light ambient or long string lengths. This 7-segment display is a common anode device and is excellent for long digit string multiplexing.
  • Industry standard size
  • Excellent appearance
  • High light output
  • High peak current

Applications

Industrial, Portable Devices

Product Information

:
Green
:
10mA
:
2.1V
:
4mcd
:
1
:
7.6mm
:
Common Anode
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,417 in stock

Each

1+ $3.09 10+ $2.31 25+ $2.18 50+ $2.06 100+ $1.93 250+ $1.73 500+ $1.58 More Less

1,809 in stock

Each

1+ $2.91 10+ $2.06 100+ $1.62 500+ $1.39 1000+ $1.24 2500+ $1.17 5000+ $1.12 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.42 $ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.42
10 + $2.57
25 + $2.43
50 + $2.28
100 + $2.14
250 + $1.92
500 + $1.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.