Low

AVAGO TECHNOLOGIES  HDSP-2534  DISPLAY DOT MATRIX 42.93X11.43MM 5X7 RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Format: Dot Matrix
  • Character Size: 5mm
  • Common Connection: -
  • Display Area Height: 11.43mm
  • Display Area Width: 42.93mm
  • Forward Current If: 330mA
  • LED Color: Red
  • Luminous Intensity: 25mcd
  • No. of Digits / Alpha: 8
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Unit Price: $34.23

Buy

Price

Quantity List Price
10 - 49 $34.23
50 - 99 $31.45
100 - 249 $29.23
250 - 499 $26.83
500 - 999 $25.53
1000 - 2499 $24.05
2500+ $23.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06F5616
HDSP-2112

HDSP-2112

AVAGO TECHNOLOGIES

DISPLAY DOT MATRIX 42.59X19.58MM 5X7 RED

DISPLAY DOT MATRIX 42.59X19.58MM 5X7 RED; Character Format:Dot Matrix; Character Size:5.08mm; LED Colour:Red; Luminous Intensity:7.5mcd; No. of Digits / Alpha:8; Display Area Width:42.59mm; Display Area Height:19.58mm; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $32.64 50+ $29.99 100+ $27.88 250+ $25.58 More pricing

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought