AVAGO TECHNOLOGIES  HDSP-2132  DISPLAY, DOT MATRIX 42.72X9.91MM 5X7 RED

AVAGO TECHNOLOGIES HDSP-2132

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Character Format: Dot Matrix
  • Character Size: 5mm
  • Common Connection: -
  • Display Area Height: 9.91mm
  • Display Area Width: 42.72mm
  • Forward Current If: 300mA
  • LED Color: Red
  • Luminous Intensity: 7.5mcd
  • No. of Digits / Alpha: 8
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability:  8

Available until stock is exhausted


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.22 $50.22

Buy

Price

Quantity List Price Your Price
1 - 9 $151.47
10 - 49 $144.16
50 - 99 $138.93
100 - 249 $135.80
250 - 499 $133.71
500 - 999 $130.58
1000+ $125.35
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought