Low

AVAGO TECHNOLOGIES  HDSP-2112  DISPLAY DOT MATRIX 42.59X19.58MM 5X7 RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Format: Dot Matrix
  • Character Size: 5.08mm
  • Common Connection: -
  • Display Area Height: 19.58mm
  • Display Area Width: 42.59mm
  • Forward Current If: 300mA
  • LED Color: Red
  • Luminous Intensity: 7.5mcd
  • No. of Digits / Alpha: 8
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1375

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Unit Price: $32.64

Buy

Price

Quantity List Price
10 - 49 $32.64
50 - 99 $29.99
100 - 249 $27.88
250 - 499 $25.58
500 - 999 $24.35
1000 - 2499 $22.94
2500+ $22.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39K9795
HDSP-2532

HDSP-2532

AVAGO TECHNOLOGIES

DISPLAY DOT MATRIX 42.93X11.43MM 5X7 RED

DISPLAY DOT MATRIX 42.93X11.43MM 5X7 RED; Character Format:Dot Matrix; Character Size:5mm; LED Colour:Red; Luminous Intensity:7.5mcd; No. of Digits / Alpha:8; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:5V;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $30.90 50+ $28.39 100+ $26.39 250+ $24.22 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

39K9796
HDSP-2534

HDSP-2534

AVAGO TECHNOLOGIES

DISPLAY DOT MATRIX 42.93X11.43MM 5X7 RED

DISPLAY DOT MATRIX 42.93X11.43MM 5X7 RED; Character Format:Dot Matrix; Character Size:5mm; LED Colour:Red; Luminous Intensity:25mcd; No. of Digits / Alpha:8; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $34.23 50+ $31.45 100+ $29.23 250+ $26.83 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought