Low

AVAGO TECHNOLOGIES  HDSP-0962  DISPLAY, DOT MATRIX, 10.2X13.5MM 4X7 GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Format: Dot Matrix
  • Character Size: 7.4mm
  • Common Connection: -
  • Display Area Height: 13.5mm
  • Display Area Width: 10.2mm
  • Forward Current If: 120mA
  • LED Color: Green
  • Luminous Intensity: 1.1mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.06

Buy

Price

Quantity List Price Your Price
1 - 9 $32.28 Promotional price $23.06
10 - 49 $29.86 Promotional price $23.06
50 - 99 $27.44 Promotional price $23.06
100 - 249 $25.51 Promotional price $23.06
250 - 499 $23.41 Promotional price $21.52
500 - 999 $22.28 Promotional price $21.52
1000 - 2499 $20.99 Promotional price $20.99
2500+ $20.18 Promotional price $20.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought