Low

AVAGO TECHNOLOGIES  HDSM-541B  DISPLAY, SEVEN SEGMENT, 14MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 3.3V
  • LED Color: Blue
  • Luminous Intensity: 13.5mcd
  • No. of Digits / Alpha: 2
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1374
  •  131/1373

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.06

Buy

Price

Quantity List Price Your Price
1 - 9 $6.97
10 - 24 $5.80
25 - 99 $4.87
100 - 249 $4.22
250+ $3.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought