Low

BROADCOM LIMITED  HDSM-443H  7 Segment LED Display, Surface Mount, Green, 20 mA, 2.1 V, 9 mcd, 2, 10 mm

BROADCOM LIMITED HDSM-443H
Manufacturer Part No:
HDSM-443H
Newark Part No.:
78M1242
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
9mcd
No. of Digits / Alpha:
2
Character Size:
10mm
Common Connection:
Common Cathode
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.