Low

AVAGO TECHNOLOGIES  HDSM-431W  DISPLAY, SEVEN SEGMENT, 10MM, WHITE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 10mm
  • Common Connection: Common Anode
  • Forward Current If: 5mA
  • Forward Voltage: 2.95V
  • LED Color: White
  • Luminous Intensity: 40mcd
  • No. of Digits / Alpha: 1
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1374
  •  131/1373

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $3.20

Buy

Price

Quantity List Price
500+ $3.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23X5893
HDSM-431W

HDSM-431W

AVAGO TECHNOLOGIES

DISPLAY, 7-SEGMENT, 10MM, WHITE, FULL REEL

DISPLAY, 7-SEGMENT, 10MM, WHITE, FULL REEL; No. of Digits / Alpha:1; Character Size:10mm; LED Colour:White; Common Connection:Common Anode; Luminous Intensity:40mcd; Forward Current If:5mA; Forward Voltage:2.95V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.00 2000+ $2.80 3000+ $2.64

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought