Low

BROADCOM LIMITED  HDSM-293B  7 Segment LED Display, Surface Mount, Blue, 20 mA, 4 V, 6 mcd, 2, 7 mm

BROADCOM LIMITED HDSM-293B
BROADCOM LIMITED HDSM-293B
Manufacturer Part No:
HDSM-293B
Newark Part No.:
15P5816
Technical Datasheet:
See all Technical Docs
BROADCOM LIMITED HDSM-293B
BROADCOM LIMITED HDSM-293B

The actual product may differ from image shown

 

Product Information

LED Color:
Blue
Forward Current If:
20mA
Forward Voltage:
4V
Luminous Intensity:
6mcd
No. of Digits / Alpha:
2
Character Size:
7mm
Common Connection:
Common Cathode
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.