Low

BROADCOM LIMITED  HDSM-291C  7 Segment LED Display, Surface Mount, Red, 20 mA, 2 V, 7.5 mcd, 2, 7 mm

BROADCOM LIMITED HDSM-291C
Manufacturer Part No:
HDSM-291C
Newark Part No.:
78M1228
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
Forward Current If:
20mA
Forward Voltage:
2V
Luminous Intensity:
7.5mcd
No. of Digits / Alpha:
2
Character Size:
7mm
Common Connection:
Common Anode
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.