Low

AVAGO TECHNOLOGIES  HDSM-281C  LED DISPLAY, 1 DIGIT, SMD, 7MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 7mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • Luminous Intensity: 7.5mcd
  • No. of Digits / Alpha: 1
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $1.14

Buy

Price

Quantity List Price
500+ $1.14

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78M1220
HDSM-281C

HDSM-281C

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 7MM, RED, FULL REEL

DISPLAY, SEVEN SEGMENT, 7MM, RED, FULL REEL; No. of Digits / Alpha:1; Character Size:7mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:7.5mcd; Forward Current If:20mA; Forward Voltage:2V; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $1.01 2000+ $0.943 3000+ $0.884

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Contact me when back in stock

Associated Products


Customers Also Bought