Low

AVAGO TECHNOLOGIES  HDJD-S822-QR999  OPTICAL SENSOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Color Processing Mode: Full Colour
  • Color Resolution: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Range Max: -
  • Sensor Supply Voltage: 4.5V DC to 5.5V DC
  • Supply Voltage Max: 5.5VDC
  • Supply Voltage Min: 4.5VDC

Find similar products  grouped by common attribute

Availability

Availability:  824

(Available until stock is exhausted)


  • 824 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.47

Buy

Price

Quantity List Price Your Price
1 - 9 $10.60
10 - 24 $9.60
25 - 99 $7.60
100 - 249 $6.40
250 - 499 $6.00
500 - 999 $5.48
1000 - 2499 $5.20
2500+ $5.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought