Low

AVAGO TECHNOLOGIES  HCPL-7510-000E  OPTOCOUPLER, ANALOG, 3750VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 100kHz
  • Gain Non-Linearity Max: -
  • Input Offset Voltage: -600µV
  • Isolation Voltage: 3.75kV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  140

(Available until stock is exhausted)


  • 140 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.33

Buy

Price

Quantity List Price Your Price
1 - 9 $5.94
10 - 24 $4.95
25 - 99 $4.16
100 - 249 $3.57
250 - 499 $3.17
500 - 999 $2.88
1000 - 2499 $2.64
2500+ $2.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83H6579
HCPL-7510
Technical Data Sheet}
No Not RoHS compliant

HCPL-7510

AVAGO TECHNOLOGIES

OPTOCOUPLER, AMPLIFIER, 3.75KV, DIP-8

OPTOCOUPLER, AMPLIFIER, 3.75KV, DIP-8; No. of Channels:1; Isolation Voltage:3.75kV; CTR Min:-; Bandwidth:100kHz; Optocoupler Case Style:DIP; No. of Pins:8; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $5.54 250+ $5.07 500+ $4.71 1000+ $4.43

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought