Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- AVAGO TECHNOLOGIES
- Newark Part Number:
- 39K9784
- Manufacturer Part No:
- HCMS-2972
-
- Technical Data Sheet (984.00B) EN
Product Information
- DISPLAY DOT MATRIX 42.93X11.43MM 5X7 RED
- Character Format: Dot Matrix
- Character Size: 5.08mm
- LED Color: Red
- Luminous Intensity: 64µcd
- No. of Digits / Alpha: 8
- Display Area Width: 42.93mm
- Display Area Height: 11.43mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1384 / 129
1383 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 78 days
Price For: 1 Each
Minimum Order Quantity: 30
Order Multiple Quantity: 10
Price: $29.23
Price
| Qty | Price |
|---|---|
| 30 - 90 | $29.23 |
| 100 - 240 | $28.39 |
| 250+ | $26.72 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


