Low

AVAGO TECHNOLOGIES  HCMS-2911  DISPLAY DOT MATRIX 35.56X10.16MM 5X7 YEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Format: Dot Matrix
  • Character Size: 3.81mm
  • Common Connection: -
  • Display Area Height: 10.16mm
  • Display Area Width: 35.56mm
  • Forward Current If: 800µA
  • LED Color: Yellow
  • Luminous Intensity: 64µcd
  • No. of Digits / Alpha: 8
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 10/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 40

Order multiple quantity: 10

Price: $29.66 $29.66

Buy

Price

Quantity List Price
10 - 49 $29.66
50 - 99 $27.26
100 - 249 $25.33
250 - 499 $23.25
500 - 999 $22.13
1000 - 2499 $20.84
2500+ $20.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought