BROADCOM LIMITED  ATF-58143-BLKG  RF FET Transistor, Silicon, 3 V, 500 mA, 500 mW, 450 MHz, 6 GHz, SC-70

BROADCOM LIMITED ATF-58143-BLKG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 63J8890
  • Manufacturer Part No ATF-58143-BLKG

Product Information


  • Drain Source Voltage Vds 3V
  • Continuous Drain Current Id 500mA
  • Power Dissipation Pd 500mW
  • Operating Frequency Min 450MHz
  • Operating Frequency Max 6GHz
  • RF Transistor Case SC-70
  • No. of Pins 4Pins
  • Operating Temperature Max 150°C
  • Transistor Type RF FET
  • Noise Figure Typ 0.5 dB
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -65 °C
  • Operating Frequency Range 450MHz to 6GHz
  • SVHC No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/321
  •  132/321

Availability

Availability:  37

Available until stock is exhausted


  • 37 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.02 $1.02

Buy

Price

Quantity List Price Your Price
1 - 9 $2.73
10 - 99 $2.25
100 - 249 $1.86
250 - 499 $1.62
500 - 999 $1.44
1000 - 2499 $1.27
2500 - 4999 $1.20
5000+ $1.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought