Low

AVAGO TECHNOLOGIES  ATF-55143-TR1G  PHEMT FET, 2.7V, SC-71, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 100mA
  • Drain Source Voltage Vds: 2.7V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 0.6dB
  • Operating Frequency Max: 6GHz
  • Operating Frequency Min: 450MHz
  • Operating Frequency Range: 450MHz to 6GHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 270mW
  • RF Transistor Case: SOT-343
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF FET

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.824

Buy

Price

Quantity List Price
3000 - 5999 $0.824
6000 - 8999 $0.776
9000+ $0.728

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83H6413
ATF-55143-BLKG

ATF-55143-BLKG

AVAGO TECHNOLOGIES

PHEMT FET, 2.7V, SC-70

PHEMT FET, 2.7V, SC-70; Drain Source Voltage Vds:2.7V; Continuous Drain Current Id:100mA; Power Dissipation Pd:270mW; Operating Frequency Min:450MHz; Operating Frequency Max:6GHz; RF Transistor Case:SC-70; No. of Pins:4; Gain:17.7dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

532

1+ $0.892 Promotional price 10+ $0.892 Promotional price 25+ $0.892 Promotional price 100+ $0.765 Promotional price more…

Buy

(Available until stock is exhausted)

  • 532 in stock for same day shipping

see cut-off times

09X1762
ATF-55143-TR1G

ATF-55143-TR1G

AVAGO TECHNOLOGIES

MOSFET, RF, 5V, 0.1A, 0.27W, SOT-343-4

MOSFET, RF, 5V, 0.1A, 0.27W, SOT-343-4; Drain Source Voltage Vds:5V; Continuous Drain Current Id:100mA; Power Dissipation Pd:270mW; Operating Frequency Min:6GHz; Operating Frequency Max:450MHz; RF Transistor Case:SOT-343 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.937

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought