Low

AVAGO TECHNOLOGIES  ATF-54143-TR2G  PHEMT FET, 5V, SOT-343, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 120mA
  • Drain Source Voltage Vds: 5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 0.5dB
  • Operating Frequency Max: 6GHz
  • Operating Frequency Min: 450MHz
  • Operating Frequency Range: 450MHz to 6GHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 725mW
  • RF Transistor Case: SOT-343
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Unit Price: $1.84

Buy

Price

Quantity List Price
1+ $1.84

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J8887
ATF-54143-BLKG

ATF-54143-BLKG

AVAGO TECHNOLOGIES

PHEMT FET, 3V, SOT-343

PHEMT FET, 3V, SOT-343; Drain Source Voltage Vds:3V; Continuous Drain Current Id:120mA; Power Dissipation Pd:725mW; Operating Frequency Min:450MHz; Operating Frequency Max:6GHz; RF Transistor Case:SOT-343; No. of Pins:4; Gain:16.6dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

250

1+ $4.53 10+ $3.78 25+ $3.17 100+ $2.72 more…

Buy
  • 250 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
63J8888
ATF-54143-TR1G

ATF-54143-TR1G

AVAGO TECHNOLOGIES

PHEMT FET, 3V, SOT-343, FULL REEL

PHEMT FET, 3V, SOT-343, FULL REEL; Drain Source Voltage Vds:5V; Continuous Drain Current Id:120mA; Power Dissipation Pd:725mW; Operating Frequency Min:450MHz; Operating Frequency Max:6GHz; RF Transistor Case:SOT-343; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.27 6000+ $2.12 9000+ $2.00

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought