Low

AVAGO TECHNOLOGIES  ATF-54143-BLKG  PHEMT FET, 3V, SOT-343

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 120mA
  • Drain Source Voltage Vds: 3V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 0.5dB
  • Operating Frequency Max: 6GHz
  • Operating Frequency Min: 450MHz
  • Operating Frequency Range: 450MHz to 6GHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 725mW
  • RF Transistor Case: SOT-343
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/319
  •  130/320

Availability

Availability:  250


  • 250 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.66

Buy

Price

Quantity List Price Your Price
1 - 9 $4.23 Promotional price $1.66
10 - 24 $3.53 Promotional price $1.66
25 - 99 $2.97 Promotional price $1.66
100 - 249 $2.54 Promotional price $1.66
250 - 499 $2.26 Promotional price $1.66
500 - 999 $2.05 Promotional price $1.66
1000 - 2499 $1.88 Promotional price $1.66
2500+ $1.79 Promotional price $1.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J8889
ATF-54143-TR2G

ATF-54143-TR2G

AVAGO TECHNOLOGIES

PHEMT FET, 5V, SOT-343, FULL REEL

PHEMT FET, 5V, SOT-343, FULL REEL; Drain Source Voltage Vds:5V; Continuous Drain Current Id:120mA; Power Dissipation Pd:725mW; Operating Frequency Min:450MHz; Operating Frequency Max:6GHz; RF Transistor Case:SOT-343; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1.72

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J8888
ATF-54143-TR1G

ATF-54143-TR1G

AVAGO TECHNOLOGIES

PHEMT FET, 3V, SOT-343, FULL REEL

PHEMT FET, 3V, SOT-343, FULL REEL; Drain Source Voltage Vds:5V; Continuous Drain Current Id:120mA; Power Dissipation Pd:725mW; Operating Frequency Min:450MHz; Operating Frequency Max:6GHz; RF Transistor Case:SOT-343; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.12 6000+ $1.98 9000+ $1.87

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought