Low

BROADCOM LIMITED  ATF-531P8-BLK  RF FET Transistor, High Linearity, 4 V, 300 mA, 1 W, 50 MHz, 6 GHz, LPCC

BROADCOM LIMITED ATF-531P8-BLK
Manufacturer Part No:
ATF-531P8-BLK
Newark Part No.:
20H0868
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
4V
Continuous Drain Current Id:
300mA
Power Dissipation Pd:
1W
Operating Frequency Min:
50MHz
Operating Frequency Max:
6GHz
RF Transistor Case:
LPCC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.