Low

AVAGO TECHNOLOGIES  ATF-53189-BLK  MOSFET, RF, 7V, 0.3A, 1W, SOT-89-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 300mA
  • Drain Source Voltage Vds: 7V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Noise Figure Typ: 0.85dB
  • Operating Frequency Max: 6GHz
  • Operating Frequency Min: 50MHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 1W
  • RF Transistor Case: SOT-89
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 300

Order multiple quantity: 100

Unit Price: $3.17

Buy

Price

Quantity List Price
250 - 499 $3.17
500+ $2.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72J7909
ATF-53189-BLK

ATF-53189-BLK

AVAGO TECHNOLOGIES

MOSFET, RF, 7V, 0.3A, 1W, SOT-89-3, FULL REEL

MOSFET, RF, 7V, 0.3A, 1W, SOT-89-3, FULL REEL; Drain Source Voltage Vds:7V; Continuous Drain Current Id:300mA; Power Dissipation Pd:1W; Operating Frequency Min:50MHz; Operating Frequency Max:6GHz; RF Transistor Case:SOT-89 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $2.21

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

72J7910
ATF-53189-TR1

ATF-53189-TR1

AVAGO TECHNOLOGIES

Drain Source Voltage Vds:7V

Drain Source Voltage Vds:7V; Continuous Drain Current Id:300mA; Power Dissipation Pd:1W; Operating Frequency Min:50MHz; Operating Frequency Max:6GHz; RF Transistor Case:SOT-89; No. of Pins:3; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.72 6000+ $2.54 9000+ $2.39

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought