Low

AVAGO TECHNOLOGIES  ATF-501P8-BLK  PHEMT FET, 4.5V, LPCC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 1A
  • Drain Source Voltage Vds: 4.5V
  • MSL: -
  • No. of Pins: 8
  • Noise Figure Typ: 1dB
  • Operating Frequency Max: 3.9GHz
  • Operating Frequency Min: 400MHz
  • Operating Frequency Range: 400MHz to 3.9GHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 3.5W
  • RF Transistor Case: LPCC
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 100

Unit Price: $4.18

Buy

Price

Quantity List Price
100 - 249 $4.18
250 - 499 $3.92
500 - 999 $3.58
1000 - 2499 $3.40
2500+ $3.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought