Low

AVAGO TECHNOLOGIES  ATF-38143-BLKG  PHEMT FET, 4.5V, SOT-343

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 118mA
  • Drain Source Voltage Vds: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 0.4dB
  • Operating Frequency Max: 10GHz
  • Operating Frequency Min: 450MHz
  • Operating Frequency Range: 450MHz to 10GHz
  • Operating Temperature Max: 160°C
  • Power Dissipation Pd: 580mW
  • RF Transistor Case: SOT-343
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/320
  •  131/321

Availability

Availability:  91

(Available until stock is exhausted)


  • 91 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.624

Buy

Price

Quantity List Price Your Price
1 - 9 $1.50
10 - 24 $1.22
25 - 99 $0.935
100 - 249 $0.842
250 - 499 $0.748
500 - 999 $0.636
1000 - 2499 $0.524
2500+ $0.498

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J8886
ATF-38143-TR2G

ATF-38143-TR2G

AVAGO TECHNOLOGIES

Drain Source Voltage Vds:4.5V

Drain Source Voltage Vds:4.5V; Continuous Drain Current Id:118mA; Power Dissipation Pd:580mW; Operating Frequency Min:450MHz; Operating Frequency Max:10GHz; RF Transistor Case:SOT-343; No. of Pins:4; Operating Temperature Max:160 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.591 20000+ $0.554 30000+ $0.524

Buy
    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J8885
ATF-38143-TR1G

ATF-38143-TR1G

AVAGO TECHNOLOGIES

PHEMT FET, 4.5V, SOT-343, FULL REEL

PHEMT FET, 4.5V, SOT-343, FULL REEL; Drain Source Voltage Vds:4.5V; Continuous Drain Current Id:118mA; Power Dissipation Pd:580mW; Operating Frequency Min:450MHz; Operating Frequency Max:10GHz; RF Transistor Case:SOT-343; Gain:16dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.591 6000+ $0.554 9000+ $0.524

Buy
    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought