Low

AVAGO TECHNOLOGIES  ATF-36163-TR1G  PHEMT FET, 3V, SOT-363, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 25mA
  • Drain Source Voltage Vds: 3V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Noise Figure Typ: 1.2dB
  • Operating Frequency Max: 18GHz
  • Operating Frequency Min: 1.5GHz
  • Operating Frequency Range: 1.5GHz to 18GHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 180mW
  • RF Transistor Case: SOT-363
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.576

Buy

Price

Quantity List Price
3000 - 5999 $0.576
6000 - 8999 $0.539
9000+ $0.51

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J8881
ATF-36163-BLKG

ATF-36163-BLKG

AVAGO TECHNOLOGIES

PHEMT FET, 3V, SOT-363

PHEMT FET, 3V, SOT-363; Drain Source Voltage Vds:3V; Continuous Drain Current Id:25mA; Power Dissipation Pd:180mW; Operating Frequency Min:1.5GHz; Operating Frequency Max:18GHz; RF Transistor Case:SOT-363; No. of Pins:6; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.51 2500+ $0.485

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought