Low

AVAGO TECHNOLOGIES  ATF-36163-BLKG  PHEMT FET, 3V, SOT-363

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 25mA
  • Drain Source Voltage Vds: 3V
  • MSL: -
  • No. of Pins: 6
  • Noise Figure Typ: 1.2dB
  • Operating Frequency Max: 18GHz
  • Operating Frequency Min: 1.5GHz
  • Operating Frequency Range: 1.5GHz to 18GHz
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 180mW
  • RF Transistor Case: SOT-363
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Type: RF FET

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/320
  •  131/321

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1400

Order multiple quantity: 100

Unit Price: $0.51

Buy

Price

Quantity List Price
1000 - 2499 $0.51
2500+ $0.485

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J8883
ATF-36163-TR2G

ATF-36163-TR2G

AVAGO TECHNOLOGIES

Drain Source Voltage Vds:3V

Drain Source Voltage Vds:3V; Continuous Drain Current Id:25mA; Power Dissipation Pd:180mW; Operating Frequency Min:1.5GHz; Operating Frequency Max:18GHz; RF Transistor Case:SOT-363; No. of Pins:6; Operating Temperature Max:150 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.576 20000+ $0.539 30000+ $0.51

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J8882
ATF-36163-TR1G

ATF-36163-TR1G

AVAGO TECHNOLOGIES

PHEMT FET, 3V, SOT-363, FULL REEL

PHEMT FET, 3V, SOT-363, FULL REEL; Drain Source Voltage Vds:3V; Continuous Drain Current Id:25mA; Power Dissipation Pd:180mW; Operating Frequency Min:1.5GHz; Operating Frequency Max:18GHz; RF Transistor Case:SOT-363; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.576 6000+ $0.539 9000+ $0.51

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought