Low

AVAGO TECHNOLOGIES  ATF-35143-TR1G  MOSFET, RF, 5.5V, 0.065A, 0.3W, SOT-343-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 65mA
  • Drain Source Voltage Vds: 5.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 0.4dB
  • Operating Frequency Max: 450MHz
  • Operating Frequency Min: 10GHz
  • Operating Temperature Max: 160°C
  • Power Dissipation Pd: 300mW
  • RF Transistor Case: SOT-343
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF FET

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.917

Buy

Price

Quantity List Price
500+ $0.917

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J8879
ATF-35143-TR1G

ATF-35143-TR1G

AVAGO TECHNOLOGIES

PHEMT FET, 2V, SOT-343, FULL REEL

PHEMT FET, 2V, SOT-343, FULL REEL; Drain Source Voltage Vds:5.5V; Continuous Drain Current Id:65mA; Power Dissipation Pd:300mW; Operating Frequency Min:450MHz; Operating Frequency Max:10GHz; RF Transistor Case:SOT-343; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.807 6000+ $0.76 9000+ $0.713

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought