Low

AVAGO TECHNOLOGIES  AT-42035G  RF TRANSISTOR, NPN 12V 8GHZ MICRO-X

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 12V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 270
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 600mW
  • RF Transistor Case: -
  • SVHC: To Be Advised
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 8GHz

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/320

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought