Please refer to product description
- Manufacturer:
- AVAGO TECHNOLOGIES
- Newark Part Number:
- 50M2971
- Manufacturer Part No:
- ASMT-QRB2-FCD0E
-
- Technical Data Sheet (1021.00B) EN
- LED, HIGH BRIGHTNESS, RED, 470mW, 9.8LM
- LED Color: Red
- Luminous Intensity @ Test: 3.3cd
- Luminous Flux @ Test: 9.8lm
- Wavelength Typ: 624nm
- Forward Current @ Test: 150mA
- Forward Current If Max: 200mA
- Forward Voltage @ Test: 3.1V
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.895
Price
| Qty | Price |
|---|---|
| 1 - 24 | $0.895 |
| 25 - 99 | $0.583 |
| 100 - 249 | $0.513 |
| 250 - 499 | $0.46 |
| 500 - 999 | $0.435 |
| 1000 - 1999 | $0.41 |
| 2000 - 4999 | $0.385 |
| 5000+ | $0.36 |
|
|
- RoHS Compliance: Yes


