Low

AVAGO TECHNOLOGIES  ASMT-MT00-00001  LED, HB, RED/GRN/BLUE, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current @ Test / Color: -
  • Forward Current Max: 350mA
  • Forward Voltage @ Test: R 2.4V, G 3.5V, B 3.5V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Luminous Flux / Color: R 40lm, G 55lm, B 13lm
  • Luminous Flux @ Max / Color: -
  • Luminous Intensity / Color: -
  • MSL: MSL 5A - 24 hours
  • No. of Pins: 7
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 1.4W
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Moonstone
  • Viewing Angle: 120°
  • Wavelength / Color: R 625nm, G 527nm, B 470nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $8.52

Buy

Price

Quantity List Price
250 - 499 $8.52
500 - 749 $8.04
750+ $7.56

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71P7903
ASMT-MT00-00001

ASMT-MT00-00001

AVAGO TECHNOLOGIES

LED, HB, RED / GREEN / BLUE, 1.4W

LED, HB, RED / GREEN / BLUE, 1.4W; Series:Moonstone; LED Color:Red, Green, Blue; Luminous Flux / Color:R 40lm, G 55lm, B 13lm; Wavelength / Color:R 625nm, G 527nm, B 470nm; Forward Current @ Test / Color:-; Forward Current Max:350mA ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

250+ $8.52

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought