Low

AVAGO TECHNOLOGIES  ASMT-MT00-00001  LED, HB, RED / GREEN / BLUE, 1.4W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current @ Test / Color: -
  • Forward Current Max: 350mA
  • Forward Voltage @ Test: R 2.4V / G 3.5V / B 3.5V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Luminous Flux / Color: R 40lm, G 55lm, B 13lm
  • Luminous Flux @ Max / Color: R 56lm / G 95lm / B 19.5lm
  • Luminous Intensity / Color: -
  • MSL: MSL 5A - 24 hours
  • No. of Pins: 6
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1.4W
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Moonstone
  • Viewing Angle: 120°
  • Wavelength / Color: R 625nm, G 527nm, B 470nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1321

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $8.52

Buy

Price

Quantity List Price
250+ $8.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Looking for a 30⁰ lens

Details: 
Looking for a 30⁰ lens which can be used with tri colour LED (part number ASMT-MT00-00001).
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of lens which can be used with this LED is ASMT-M030 from Avago.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23X5889
ASMT-MT00-00001

ASMT-MT00-00001

AVAGO TECHNOLOGIES

LED, HB, RED/GRN/BLUE, SMD, FULL REEL

LED, HB, RED/GRN/BLUE, SMD, FULL REEL; Series:Moonstone; LED Color:Red, Green, Blue; Luminous Flux / Color:R 40lm, G 55lm, B 13lm; Wavelength / Color:R 625nm, G 527nm, B 470nm; Forward Current @ Test / Color:-; Viewing Angle:120° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $8.52 500+ $8.04 750+ $7.56

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought