Low

AVAGO TECHNOLOGIES  ASMT-MA00-AGH00  LED, HIGH BRIGHTNESS, AMBER, 1.05W, 35LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 350mA
  • Forward Voltage @ Test: 2.1V
  • LED Color: Amber
  • LED Mounting: SMD
  • Luminous Flux @ Max: 43lm
  • Luminous Flux @ Test: 35lm
  • Luminous Intensity @ Test: -
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • Power Dissipation Pd: 805mW
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Moonstone
  • Viewing Angle: 120°
  • Wavelength Typ: 590nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1321
  •  130/1302

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $2.37

Buy

Price

Quantity List Price
500 - 999 $2.37
1000 - 2499 $2.17
2500+ $2.07

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable LED driver module for LED (part number ASMT-MA00-AGH00)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for lens which can be used to collimate light emitted by LED (part number ASMT-MA00-AGH00) to 6°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 6° collimator lens is ASMT-M006. This collimating lens is designed to collimate the light emmited by LED which has viewing angle of 110° light to 6°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for lens which can be used to collimate light emitted by LED (part number ASMT-MA00-AGH00) to 15°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 15° collimator lens is ASMT-M015. This collimating lens is designed to collimate the light emmited by LED which has viewing angle of 110° light to 15°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for lens which can be used to collimate light emitted by LED (part number ASMT-MA00-AGH00) to 30°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 30° collimator lens is ASMT-M030. This collimating lens is designed to collimate the light emmited by LED which has viewing angle of 110° light to 30°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought