Low

AVAGO TECHNOLOGIES  ASMT-M030  POWER LED ILLUMINATOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: 30° Collimator Lens
  • Beam Angle: 30°
  • Beam Type: -
  • For Use With: Avago ASMT-Mxxx Power LEDs
  • LED Lens Color: -
  • Lens Diameter: 20mm
  • Lens Material: Acrylic
  • Lens Shape: Round
  • Lens Type: Power LED Lens
  • RoHS Compliant: Yes
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1320
  •  130/1302

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 750

Order multiple quantity: 250

Unit Price: $1.08

Buy

Price

Quantity List Price
500 - 999 $1.08
1000 - 2499 $0.918
2500+ $0.871

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought