Low

BROADCOM LIMITED  ASMT-M015  LED Lens, Power LED Lens, 20 mm, Round, Acrylic

BROADCOM LIMITED ASMT-M015
Technical Data Sheet (128.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lens Type:
Power LED Lens
Beam Type:
-
LED Lens Color:
-
Lens Diameter:
20mm
Lens Shape:
Round
Lens Material:
Acrylic
Product Range:
-
Beam Angle:
15°
For Use With:
Avago ASMT-Mxxx Power LEDs
Accessory Type:
15° Collimator Lens
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.