Low

AVAGO TECHNOLOGIES  ASMT-FJ60-AFJ00  LED, ORANGE, 3.48MM, 29CD, 605NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 3.48mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Orange
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 29cd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 10°
  • Wavelength Typ: 605nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 1000

Unit Price: $0.392

Buy

Price

Quantity List Price
1000 - 2499 $0.392
2500+ $0.373

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought