Low

AVAGO TECHNOLOGIES  ASMT-CW20  LED, WHITE, 180MCD, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: -
  • Forward Current If: 5mA
  • Forward Voltage: 3V
  • LED Color: White
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 180mcd
  • MSL: -
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 130°

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 8000

Order multiple quantity: 4000

Unit Price: $0.154

Buy

Price

Quantity List Price
8000+ $0.154

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought