Low

ASMT-AN00-NTUJ1 - 

High Brightness LED, ASMT-Ax00 Series, Neutral White, 140 °, 99.6 lm, 4500 K, 1 A

ASMT-AN00-NTUJ1 - High Brightness LED, ASMT-Ax00 Series, Neutral White, 140 °, 99.6 lm, 4500 K, 1 A

The actual product may differ from image shown

Manufacturer Part No:
ASMT-AN00-NTUJ1
Newark Part No.:
76R7646
Product Range
ASMT-Ax00 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ASMT-Ax00 Series
:
Neutral White
:
140°
:
99.6lm
:
4500K
:
1A
:
3.2V
:
350mA
:
1W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASMT-AN00-NTUJ1 is a high performance energy efficient Power LED Light Source can handle high driving current and high temperatures. The exposed pad design enables excellent heat transfer from the package to the motherboard. The low profile package design is suitable for a wide variety of applications especially where height is a constraint. The package is compatible with reflow soldering process. This part has a foot print that is compatible to most of the high power LED in the market today.
  • Exposed metal slug for excellent heat transfer
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • 130° Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold >16kV)
  • MSL 2a product

Applications

LED Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable driver module which can be used to drive LED (part number ASMT-AN00-NTUJ1)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:55.417-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_76R7646, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.