New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

AVAGO TECHNOLOGIES - ASMT-AL31-NPQ00 - LED, HB, ROYAL BLUE, 3.01W

AVAGO TECHNOLOGIESASMT-AL31-NPQ00
Image is for illustrative purposes only.
Please refer to product description
AVAGO TECHNOLOGIES
Manufacturer:
AVAGO TECHNOLOGIES
Newark Part Number:
73R4543
Manufacturer Part No:
ASMT-AL31-NPQ00

Technical Data Sheet (982.00B) EN
Technical Data Sheet (982.00B) EN

Product Information
  • LED, HB, ROYAL BLUE, 3.01W
  • LED Color: Royal Blue
  • Wavelength Typ: 455nm
  • Forward Current @ Test: 350mA
  • Forward Current If Max: 700mA
  • Forward Voltage @ Test: 3.2V
  • Power Dissipation Pd: 2.45W
  • Viewing Angle: 140°
  • LED Mounting: SMD
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1302

Catalog Page/Catalog Number:

1302 / 130

1321 / 129

1316 / 128

Availability

430 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.15   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 999 $3.49 $3.15
1000  - 1999 $3.27 $2.94
2000+  $3.07 $2.94
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
LT3755EUD#PBF

LINEAR TECHNOLOGY

IC, LED DRIVER BUCK-BOOST/FLYBACK QFN-16

Topology:Boost, Buck, Buck-Boost, Flyback, SEPIC; No. of Outputs:1; Output Current:1A; Output Voltage:75V; Driver Case Style:QFN;

21
Price
For: 1 Each
121+
$3.34 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AVAGO TECHNOLOGIES) OR (LEDs - High Brightness / High Power (Over 75mA)) OR (ASMT-AL31-NPQ00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

AMPROBE INSTRUMENTS
LM-200LED
1 Each
$109.95
 
 

LINEAR TECHNOLOGY
LT3755EUD#PBF
1 Each
$3.34