AVAGO TECHNOLOGIES  APDS-9700-020  Proximity Sensor, Analogue / Digital, 200 mm, QFN, 8, 2.4 V, 3.6 V

AVAGO TECHNOLOGIES APDS-9700-020

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The APDS-9700-020 is a Signal Conditioning IC that enhances the performance and robustness of the optical sensors used for proximity or object detection. It is a single chip solution that consists of a LED driver circuit, sunlight cancellation and built-in LED stuck high protection circuit integrated into a single chip. It has artificial light immunity and is also operational under the sun. Design flexibility is optimized as this can be paired up with an integrated proximity sensor or discrete pair solution. It can be disabled to maximize power savings and battery life in applications such as portable or battery-operated devices. The LED current of the optical proximity sensors can be configured to different levels using a limiting resistor at the LEDA pin. It also provides user flexibility to control the pulse width with suitable burst rate, duty cycle and frequency that can reduce power consumption.
  • Low power consumption
  • Complete shutdown mode
  • 2.4 to 3.6V Supply voltage
  • Operational in sunlight conditions up to 100klux
  • Artificial light immunity
  • Analogue and digital output available
  • LED stuck high protection
  • Wide bandwidth trans-impedance amplifier
  • External capacitor and resistor for integration and gain controls

Applications

Consumer Electronics; Computers & Computer Peripherals; Automation & Process Control; Industrial
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • IC Output Type: Analogue / Digital
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Distance: 200mm
  • Sensor Case Style: QFN
  • Supply Current: 500µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/288

Availability

Availability:  36

Available until stock is exhausted


  • 36 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.64 $1.64

Buy

Price

Quantity List Price Your Price
1 - 9 $3.69
10 - 24 $3.30
25 - 99 $2.51
100 - 249 $2.21
250 - 499 $2.01
500+ $1.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought